Tripp Lite's N838-01M is a 125 LC duplex fiber optic patch cord with blue beige twin zip cable and PVC insulation. It features LC duplex connectors and a cable mount design. The patch cord is not RoHS compliant. Operating temperature range is not specified.
Sign in to ask questions about the Tripp Lite N838-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N838-01M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N838-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.