This 125 LC duplex fiber optic patch cord features blue beige twin zip cable with PVC insulation and a cable mount. It is not RoHS compliant. The connectors are LC duplex and colored blue.
Sign in to ask questions about the Tripp Lite N838-02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N838-02M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N838-02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.