This fiber optic cable assembly features MTP connectors in black and blue, with a blue wire color. It operates within a temperature range of -20°C to 60°C and is mounted via cable. The assembly is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N846-02M-24-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N846-02M-24-P technical specifications.
| Color | Blue |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black, Blue |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N846-02M-24-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.