Cable Assembly Patch Cable 0.2m MTP to MTP 12 to 12 POS M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cable |
| Gender | M-F |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |