Cable Assembly Duplex 10m MTP to MTP F-F
Sign in to ask questions about the Tripp Lite N846-10M-24-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N846-10M-24-P technical specifications.
| Color | Blue |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Blue |
| Insulation Material | PVC |
| Length | 32.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N846-10M-24-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.