
This power cord assembly is rated for 125V and 13A, with a length of 2 feet. It features a 3-conductor design and is constructed from lead-free materials. The assembly is packaged in bulk quantities and is compliant with RoHS regulations.
Sign in to ask questions about the Tripp Lite P002-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P002-002 technical specifications.
| Approvals | UL |
| Package/Case | 002 |
| Color | Black |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Length | 2foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P002-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
