
2-foot, 10A power cord featuring an IEC 320 C14 inlet and an IEC 320 C13 outlet. This unshielded, 3-conductor cable is rated for 250V AC and 250V DC, with an 18AWG wire gauge. The black cable is UL approved and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P004-002-13LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 002 |
| Color | Black |
| Current Rating | 10A |
| Length | 2foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P004-002-13LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
