
2-foot, 10A power cord featuring IEC 320 C14 to C13 right-angle connectors. This 3-conductor, unshielded cable is rated for 250V AC and 250V DC, constructed with 18AWG wire. It is UL approved and comes in black.
Tripp Lite P004-002-13RA technical specifications.
| Approvals | UL |
| Package/Case | 002 |
| Color | Black |
| Current Rating | 10A |
| Length | 2foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P004-002-13RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
