
Cable Assembly AC Power 1.2m C14 to C13 3 to 3 POS M-F 18AWG
Sign in to ask questions about the Tripp Lite P004-004-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P004-004-BL technical specifications.
| Approvals | UL |
| Color | Black, Blue |
| Current Rating | 10A |
| Length | 4foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-004-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
