
This 4-foot power cord assembly from Tripp Lite features 18AWG conductors and is rated for 10A. It is available in black and red colors and is not RoHS compliant. The assembly is unshielded and has a voltage rating of 125V. It meets UL approval standards and is available in a single unit quantity.
Sign in to ask questions about the Tripp Lite P004-004-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P004-004-RD technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Current Rating | 10A |
| Length | 4foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-004-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
