
This 4ft power cord assembly features 3 conductors and is rated for 125V DC and 10A. It is constructed with 18AWG wire and is unshielded. The assembly is not RoHS compliant and its SVHC compliance is unknown. It has been approved by UL and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite P004-004-YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P004-004-YW technical specifications.
| Approvals | UL |
| Color | Black, Yellow |
| Current Rating | 10A |
| Length | 4foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P004-004-YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
