3-conductor, 14AWG extension cable with IEC connectors. Rated for 250V AC/DC and 15A current. Features a 6-foot length and operates within a -20°C to 60°C temperature range. Unshielded, black cable.
Tripp Lite P005-006 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 15A |
| Length | 6foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P005-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.