
This 6foot power cord assembly features a 250V voltage rating and 15A current rating. It has a black and green color scheme and is unshielded. The assembly is rated for operation between -20°C and 60°C. It is not RoHS compliant and its SVHC compliance status is unknown. The assembly is available in a package quantity of 1 and has 3 conductors.
Tripp Lite P005-006-GN technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black, Green |
| Current Rating | 15A |
| Length | 6foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P005-006-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
