
This 6foot power cord assembly features a 14AWG wire gauge and a 3-conductor design. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The assembly is not RoHS compliant and has unknown SVHC compliance. It is approved by UL and has a voltage rating of 250V.
Tripp Lite P005-006-YW technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black, Yellow |
| Current Rating | 15A |
| Length | 6foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P005-006-YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
