Cable Assembly AC Power 3.1m C14 to C13 3 to 3 POS M-F 14AWG
Sign in to ask questions about the Tripp Lite P005-010-14LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P005-010-14LA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 15A |
| Length | 10foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P005-010-14LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.