
This 18inch cable features a 14AWG wire gauge and a current rating of 15A. It is designed for use with a voltage rating of 250V and is unshielded. The cable is available in a package quantity of one and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is not RoHS compliant.
Tripp Lite P005-18N technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 15A |
| Length | 18inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P005-18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.