
AC power replacement cable, 6-foot length, 18AWG wire gauge, featuring 3 conductors. Rated for 10A current and 120V/125V AC voltage, with a 120V DC rating. This unshielded, black cable is UL approved and lead-free.
Tripp Lite P006-006 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P006-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
