
3-conductor, 18AWG power cord with NEMA 5-15P plug to C13 right-angle connector. Rated for 125V AC, this black cable is designed for reliable power delivery.
Sign in to ask questions about the Tripp Lite P006-006-13RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P006-006-13RA technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P006-006-13RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
