CORD 14AWG NEMA5-15P - IEC320 2
Tripp Lite P007-002 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Current Rating | 15A |
| Length | 2foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P007-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.