
10-foot black unshielded power cable featuring a 3-conductor configuration. Rated for 125V and 15A, this cable utilizes 14AWG wire gauge. It connects an IEC device to a NEMA receptacle, with two connectors for secure integration.
Tripp Lite P007-010 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P007-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
