
12-foot, 18AWG power cord featuring a 3-conductor design and 10A current rating. This black cable supports 125V AC and DC voltage ratings, with UL and CSA approvals. Designed for test equipment, it offers a lead-free construction and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P010-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P010-012 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 12foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P010-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
