
CABLE IEC TO NEMA ADAPTER 6'
Tripp Lite P012-006 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P012-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
