Power cord featuring an IEC 320 C5 to IEC 320 C14 connector configuration. This unshielded, black cable measures 0.5 feet in length and utilizes 18AWG wire gauge. It supports a voltage rating of 250V AC and 250V DC, with three conductors.
Sign in to ask questions about the Tripp Lite P014-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P014-06N technical specifications.
| Color | Black |
| Length | 0.5foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P014-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.