
Cable Assembly AC Power 0.6m C20 to C19 3 to 3 POS M-F 12AWG
Sign in to ask questions about the Tripp Lite P036-002-20LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P036-002-20LA technical specifications.
| Package/Case | 002 |
| Color | Black |
| Current Rating | 20A |
| Length | 2foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P036-002-20LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
