10-foot power cord featuring a C19 connector on one end and an L6-20P connector on the other. This 3-conductor cable is rated for 250V and utilizes 12AWG wire gauge for robust power delivery. The black cord is designed for general power applications.
Tripp Lite P040-010 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P040-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.