12-foot black cable converter featuring 12AWG wire gauge and three conductors. Rated for 250V, this general-purpose cable assembly is designed for electrical connectivity.
Tripp Lite P040-012 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P040-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
