Cable Assembly AC Power 4.6m NEMA L5-20P to NEMA L5-20R 3 to 3 POS M-F 12AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | NEMA L5-20P |
| Connector Type B | NEMA L5-20R |
| Gender | M-F |
| Wire Size | 12AWG |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |