
This 3-conductor wire is rated for 125V and 20A, with a 12AWG gauge and black color. It is packaged individually and is not RoHS compliant. The wire is approved by UL and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 20A |
| Length | 0.5foot |
| Number of Conductors | 3 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |