Cable Assembly AC Power 3.1m C19 to IEC-309 3 to 3 POS F-M
Sign in to ask questions about the Tripp Lite P070-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P070-010 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Length | 10foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P070-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.