CONN KEYBOARD ADAPTER 6P-5P F-M
Sign in to ask questions about the Tripp Lite P108-000-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P108-000-R technical specifications.
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P108-000-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.