
Tripp Lite P120-000 technical specifications.
| Color | Black |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P120-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.