Tripp Lite P132-000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P132-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.