
This 0.5foot cable assembly features two connectors, one plug and one HDMI receptacle, and is constructed with black round wire. It is not compliant with RoHS regulations. The package quantity is one unit.
Sign in to ask questions about the Tripp Lite P136-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P136-000 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | HDMI, Receptacle |
| Length | 0.5foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P136-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.