
Tripp Lite P150-000 technical specifications.
| Color | Gold |
| Contact Plating | Gold |
| Features | Shielded |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P150-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.