
Tripp Lite P164-000 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P164-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.