Cable Assembly Extension 1.828m 5 POS Circular DIN to 5 POS Circular DIN M-F Carton
Tripp Lite P202-006 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 10 |
| Shielding | Shielded |
| Wire/Cable Type | Round, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P202-006 to view detailed technical specifications.
No datasheet is available for this part.