CABLE EXTENSION PS/2 M-F 10'
Tripp Lite P222-010 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Plug, Receptacle |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P222-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
