Cable Assembly Extension 4.57m Mini Circular DIN to Mini Circular DIN 6 to 6 POS M-F Carton
Tripp Lite P222-015 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 15foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P222-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.