Cable Assembly Round 15.2m Mini DIN to Mini DIN 6 to 6 POS M-F
Tripp Lite P222-050 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Gender | Male to Female |
| Length | 50foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P222-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.