This shielded DB9 cable assembly is 6 feet in length and features gold-plated contacts. It is lead-free and available in quantities of 10. The cable assembly is designed for use in a variety of applications, including those that require a high level of electrical shielding.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |