Cable Assembly Modem 2.438m RJ-11 to RJ-11 M-M Carton
Tripp Lite P412-008 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
No datasheet is available for this part.