
This 8-position 2-port rectangular female connector features gold contact plating and is designed for free hanging applications. It is lead free and unshielded, with a package quantity of 10 units. The connector is not RoHS compliant.
Tripp Lite P420-001 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P420-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
