
Shielded null modem cable featuring DB9 female connectors at both ends. This 6-foot, black cable utilizes gold-plated contacts for reliable signal transmission. Designed for serial communication, it connects two DTE or DCE devices directly.
Tripp Lite P450-006 technical specifications.
| Color | Black |
| Connector Type A | DB9, Receptacle, D-Sub |
| Connector Type B | DB9, Receptacle, D-Sub |
| Contact Plating | Gold |
| Gender | Female to Female |
| Length | 6foot |
| Mount | Cable |
| Number of Positions | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P450-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.