Shielded null modem adapter featuring two DB9 female connectors, each with gold-plated contacts for reliable signal transmission. This 10-foot cable assembly facilitates direct serial communication between devices. The black, cable-mounted design ensures a secure connection.
Tripp Lite P450-010 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P450-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.