
This 6foot shielded cable assembly features black color, gold contact plating, and lead free construction. It has a receptacle connector on one end and a plug connector on the other, suitable for cable mounting. The assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P456-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P456-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
