This 15-position shielded cable assembly from Tripp Lite is 6 feet in length and features gold-plated contacts. It is constructed with lead-free materials and is designed for use in a variety of applications. The cable assembly is shielded to provide electromagnetic interference protection. It is available in a package quantity of 10 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |