
This shielded cable assembly features 14 positions, a length of 10 feet, and a black color. The contacts are gold plated, and the assembly is lead free. It is packaged in bulk and is not RoHS compliant.
Tripp Lite P500-010 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Plug, Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P500-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
