
This 50foot shielded DB9 cable assembly features 14 positions and is constructed with lead-free materials and gold contact plating for reliable connections. The cable assembly is designed for use in a variety of applications and is compliant with RoHS regulations. The shielding provides electromagnetic interference protection, making it suitable for use in environments where noise and interference are a concern.
Tripp Lite P500-050 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 50foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P500-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
