
This 75ft shielded DB9 cable assembly features 14 positions and is constructed with lead-free materials and gold-plated contacts. The cable is designed for use in a variety of applications and is compliant with RoHS regulations. The assembly is a shielded design to minimize electromagnetic interference. The cable is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 75foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |