
This 14-position shielded cable assembly features a 100-pin receptacle and a plug connector, with gold-plated contacts and a lead-free construction. It is RoHS compliant and suitable for general use. The cable assembly is designed for cable mounting and is available from Tripp Lite.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P500-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 14 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P500-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
